


PGL6477.101HLT | |
|---|---|
DigiKey Part Number | 553-PGL6477.101HLTTR-ND - Tape & Reel (TR) 553-PGL6477.101HLTCT-ND - Cut Tape (CT) 553-PGL6477.101HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6477.101HLT |
Description | FIXED IND 105NH 22A 400 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 105 nH Unshielded Inductor 22 A 400mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 400mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 3 Lead |
Tolerance ±15% | Supplier Device Package 3-SMD |
Current Rating (Amps) | Size / Dimension 0.244" L x 0.244" W (6.20mm x 6.20mm) |
Current - Saturation (Isat) 50A | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 22,83700 Kč | 228,37 Kč |
| 25 | 19,57080 Kč | 489,27 Kč |
| 50 | 17,31840 Kč | 865,92 Kč |
| 100 | 15,23290 Kč | 1 523,29 Kč |
| 250 | 12,76356 Kč | 3 190,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,42775 Kč | 8 342,20 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |

