
PGL6395.221HLT | |
|---|---|
DigiKey Part Number | 553-PGL6395.221HLTTR-ND - Tape & Reel (TR) 553-PGL6395.221HLTCT-ND - Cut Tape (CT) 553-PGL6395.221HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6395.221HLT |
Description | FIXED IND 220NH 70A 230 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 70 A 230mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 230mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.402" L x 0.181" W (10.20mm x 4.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 42A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 24,33800 Kč | 243,38 Kč |
| 100 | 20,01500 Kč | 2 001,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 17,79443 Kč | 7 117,77 Kč |
| 800 | 16,77955 Kč | 13 423,64 Kč |
| 1 200 | 16,21358 Kč | 19 456,30 Kč |
| 2 000 | 15,52828 Kč | 31 056,56 Kč |
| 2 800 | 15,09320 Kč | 42 260,96 Kč |
| 4 000 | 14,64567 Kč | 58 582,68 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

