
PGL6395.221HLT | |
|---|---|
DigiKey Part Number | 553-PGL6395.221HLTTR-ND - Tape & Reel (TR) 553-PGL6395.221HLTCT-ND - Cut Tape (CT) 553-PGL6395.221HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6395.221HLT |
Description | INDUCTOR PWR BEAD 220NH 42A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 70 A 230mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.181" W (10.20mm x 4.60mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 10 | 22,41800 Kč | 224,18 Kč |
| 100 | 18,43350 Kč | 1 843,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,38690 Kč | 6 554,76 Kč |
| 800 | 15,45228 Kč | 12 361,82 Kč |
| 1 200 | 14,93112 Kč | 17 917,34 Kč |
| 2 000 | 14,29990 Kč | 28 599,80 Kč |
| 2 800 | 13,89924 Kč | 38 917,87 Kč |
| 4 000 | 13,48695 Kč | 53 947,80 Kč |
| 10 000 | 13,15625 Kč | 131 562,50 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |

