
PGL6380.201HLT | |
|---|---|
DigiKey Part Number | 553-PGL6380.201HLTTR-ND - Tape & Reel (TR) 553-PGL6380.201HLTCT-ND - Cut Tape (CT) 553-PGL6380.201HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6380.201HLT |
Description | FIXED IND 200NH 59A 0.37 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Inductor 59 A 0.37mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.37mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.453" (11.50mm) |
Current - Saturation (Isat) 59A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 280 | 20,85550 Kč | 26 695,04 Kč |
| Unit Price without VAT: | 20,85550 Kč |
|---|---|
| Unit Price with VAT: | 25,23516 Kč |

