200 nH Unshielded Inductor 59 A 0.37mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGL6380.201HLT

DigiKey Part Number
553-PGL6380.201HLTTR-ND - Tape & Reel (TR)
553-PGL6380.201HLTCT-ND - Cut Tape (CT)
553-PGL6380.201HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGL6380.201HLT
Description
FIXED IND 200NH 59A 0.37 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 nH Unshielded Inductor 59 A 0.37mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
0.37mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.472" L x 0.236" W (12.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.453" (11.50mm)
Current - Saturation (Isat)
59A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 28020,85550 Kč26 695,04 Kč
Unit Price without VAT:20,85550 Kč
Unit Price with VAT:25,23516 Kč