
PGL6380.151HLT | |
|---|---|
DigiKey Part Number | 553-PGL6380.151HLTTR-ND - Tape & Reel (TR) 553-PGL6380.151HLTCT-ND - Cut Tape (CT) 553-PGL6380.151HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6380.151HLT |
Description | FIXED IND 150NH 77A 0.37 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 77 A 0.37mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.37mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.453" (11.50mm) |
Current - Saturation (Isat) 85A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 Kč | 56,73 Kč |
| 10 | 39,06200 Kč | 390,62 Kč |
| 25 | 33,29360 Kč | 832,34 Kč |
| 50 | 29,29780 Kč | 1 464,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 280 | 20,85550 Kč | 26 695,04 Kč |
| Unit Price without VAT: | 56,73000 Kč |
|---|---|
| Unit Price with VAT: | 68,64330 Kč |

