
PGL6312.121HLT | |
|---|---|
DigiKey Part Number | 553-PGL6312.121HLTTR-ND - Tape & Reel (TR) 553-PGL6312.121HLTCT-ND - Cut Tape (CT) 553-PGL6312.121HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6312.121HLT |
Description | FIXED IND 120NH 82A 0.17 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 82 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.17mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 69A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 17,02226 Kč | 35 746,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 10 | 28,96800 Kč | 289,68 Kč |
| 25 | 24,78480 Kč | 619,62 Kč |
| 50 | 21,88580 Kč | 1 094,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 26,32000 Kč | 263,20 Kč |
| 25 | 20,01280 Kč | 500,32 Kč |
| 50 | 18,95760 Kč | 947,88 Kč |
| 100 | 16,85120 Kč | 1 685,12 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

