
PGL6312.101HLT | |
|---|---|
DigiKey Part Number | 553-PGL6312.101HLTTR-ND - Tape & Reel (TR) 553-PGL6312.101HLTCT-ND - Cut Tape (CT) 553-PGL6312.101HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6312.101HLT |
Description | FIXED IND 100NH 68A 0.17 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 68 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.17mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 80A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 10 | 28,96800 Kč | 289,68 Kč |
| 25 | 24,78480 Kč | 619,62 Kč |
| 50 | 21,88580 Kč | 1 094,29 Kč |
| 100 | 19,19540 Kč | 1 919,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 15,31420 Kč | 4 594,26 Kč |
| 600 | 13,81677 Kč | 8 290,06 Kč |
| Unit Price without VAT: | 41,92000 Kč |
|---|---|
| Unit Price with VAT: | 50,72320 Kč |

