170 nH Shielded Inductor 77 A 0.125mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGL6215.171HLT

DigiKey Part Number
553-PGL6215.171HLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PGL6215.171HLT
Description
FIXED IND 170NH 77A 0.125 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
170 nH Shielded Inductor 77 A 0.125mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
70A
Shielding
Shielded
DC Resistance (DCR)
0.125mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.236" W (12.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 24016,62385 Kč37 237,42 Kč
Unit Price without VAT:16,62385 Kč
Unit Price with VAT:20,11486 Kč