
PGL6215.151HLT | |
|---|---|
DigiKey Part Number | 553-PGL6215.151HLTTR-ND - Tape & Reel (TR) 553-PGL6215.151HLTCT-ND - Cut Tape (CT) 553-PGL6215.151HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6215.151HLT |
Description | FIXED IND 150NH 85A 0.125 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 85 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.125mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 85A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 20,76688 Kč | 6 645,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 32,11700 Kč | 321,17 Kč |
| 25 | 24,40920 Kč | 610,23 Kč |
| 50 | 23,12880 Kč | 1 156,44 Kč |
| 100 | 20,55940 Kč | 2 055,94 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |

