
PGL6215.151HLT | |
|---|---|
DigiKey Part Number | 553-PGL6215.151HLTTR-ND - Tape & Reel (TR) 553-PGL6215.151HLTCT-ND - Cut Tape (CT) 553-PGL6215.151HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6215.151HLT |
Description | FIXED IND 150NH 85A 0.125 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 85 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 16,19013 Kč | 5 180,84 Kč |
| 640 | 16,01097 Kč | 10 247,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 32,33700 Kč | 323,37 Kč |
| 25 | 24,57600 Kč | 614,40 Kč |
| 50 | 23,28680 Kč | 1 164,34 Kč |
| 100 | 20,69980 Kč | 2 069,98 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

