


PGL6189.500HLT | |
|---|---|
DigiKey Part Number | 553-PGL6189.500HLTTR-ND - Tape & Reel (TR) 553-PGL6189.500HLTCT-ND - Cut Tape (CT) 553-PGL6189.500HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6189.500HLT |
Description | FIXED IND 50NH 80A 0.04 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 nH Unshielded Inductor 80 A 0.04mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.04mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.394" L x 0.327" W (10.00mm x 8.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 148A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 22,14900 Kč | 221,49 Kč |
| 100 | 18,20480 Kč | 1 820,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 16,36860 Kč | 5 729,01 Kč |
| 700 | 15,43456 Kč | 10 804,19 Kč |
| 1 050 | 14,91367 Kč | 15 659,35 Kč |
| 1 750 | 14,28304 Kč | 24 995,32 Kč |
| 2 450 | 13,88261 Kč | 34 012,39 Kč |
| 3 500 | 13,47081 Kč | 47 147,83 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |

