130 nH Unshielded Inductor 60 A 0.155mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
130 nH Unshielded Inductor 60 A 0.155mOhm Nonstandard
PG and PGL Series of High Currents Inductors | Datasheet Preview

PGL6076.131AHLT

DigiKey Part Number
553-PGL6076.131AHLTTR-ND - Tape & Reel (TR)
553-PGL6076.131AHLTCT-ND - Cut Tape (CT)
553-PGL6076.131AHLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGL6076.131AHLT
Description
FIXED IND 130NH 60A 0.155 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
130 nH Unshielded Inductor 60 A 0.155mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
95A
Shielding
Unshielded
DC Resistance (DCR)
0.155mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.327" L x 0.299" W (8.30mm x 7.60mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,29831 Kč40 745,78 Kč
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč