70 nH Unshielded Inductor 53 A 0.09mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 nH Unshielded Inductor 53 A 0.09mOhm Nonstandard
PG and PGL Series of High Currents Inductors | Datasheet Preview

PG2292.700HLT

DigiKey Part Number
553-PG2292.700HLTTR-ND - Tape & Reel (TR)
553-PG2292.700HLTCT-ND - Cut Tape (CT)
553-PG2292.700HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG2292.700HLT
Description
FIXED IND 70NH 53A 0.09 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
70 nH Unshielded Inductor 53 A 0.09mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Unshielded
DC Resistance (DCR)
0.09mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.240" L x 0.236" W (6.10mm x 6.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 122
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1014,55200 Kč145,52 Kč
10011,95840 Kč1 195,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60010,27117 Kč6 162,70 Kč
1 2009,68515 Kč11 622,18 Kč
1 8009,35834 Kč16 845,01 Kč
3 0008,96265 Kč26 887,95 Kč
4 2008,71137 Kč36 587,75 Kč
6 0008,45289 Kč50 717,34 Kč
15 0008,13673 Kč122 050,95 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč