70 nH Unshielded Inductor 53 A 0.09mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 nH Unshielded Inductor 53 A 0.09mOhm Nonstandard
PG and PGL Series of High Currents Inductors | Datasheet Preview

PG2292.700HLT

DigiKey Part Number
553-PG2292.700HLTTR-ND - Tape & Reel (TR)
553-PG2292.700HLTCT-ND - Cut Tape (CT)
553-PG2292.700HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG2292.700HLT
Description
FIXED IND 70NH 53A 0.09 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
70 nH Unshielded Inductor 53 A 0.09mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
0.09mOhm
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.240" L x 0.236" W (6.10mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.276" (7.00mm)
Current - Saturation (Isat)
60A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 070
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,19000 Kč19,19 Kč
1015,82900 Kč158,29 Kč
10013,01800 Kč1 301,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60011,18098 Kč6 708,59 Kč
1 20010,54298 Kč12 651,58 Kč
1 80010,18733 Kč18 337,19 Kč
3 0009,75655 Kč29 269,65 Kč
4 2009,48305 Kč39 828,81 Kč
6 0009,20183 Kč55 210,98 Kč
Manufacturers Standard Package
Unit Price without VAT:19,19000 Kč
Unit Price with VAT:23,21990 Kč