


PG2292.500HLT | |
|---|---|
DigiKey Part Number | 553-PG2292.500HLTTR-ND - Tape & Reel (TR) 553-PG2292.500HLTCT-ND - Cut Tape (CT) 553-PG2292.500HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG2292.500HLT |
Description | FIXED IND 50NH 53A 0.09 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 nH Unshielded Inductor 53 A 0.09mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.09mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.240" L x 0.236" W (6.10mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 84A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 15,82900 Kč | 158,29 Kč |
| 100 | 13,01800 Kč | 1 301,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 11,18098 Kč | 6 708,59 Kč |
| 1 200 | 10,54298 Kč | 12 651,58 Kč |
| 1 800 | 10,18733 Kč | 18 337,19 Kč |
| 3 000 | 9,75655 Kč | 29 269,65 Kč |
| 4 200 | 9,48305 Kč | 39 828,81 Kč |
| 6 000 | 9,20183 Kč | 55 210,98 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |

