
PG2290.221HLT | |
|---|---|
DigiKey Part Number | 553-PG2290.221HLTTR-ND - Tape & Reel (TR) 553-PG2290.221HLTCT-ND - Cut Tape (CT) 553-PG2290.221HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG2290.221HLT |
Description | FIXED IND 220NH 75A 0.15 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 75 A 0.15mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 81A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.295" W (10.70mm x 7.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 22,36300 Kč | 223,63 Kč |
| 100 | 18,38790 Kč | 1 838,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 16,90030 Kč | 4 563,08 Kč |
| 540 | 15,93593 Kč | 8 605,40 Kč |
| 810 | 15,39801 Kč | 12 472,39 Kč |
| 1 350 | 14,74650 Kč | 19 907,77 Kč |
| 1 890 | 14,33297 Kč | 27 089,31 Kč |
| 2 700 | 13,90752 Kč | 37 550,30 Kč |
| 6 750 | 13,12375 Kč | 88 585,31 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

