150 nH Shielded Inductor 75 A 150mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG2290.151HLT

DigiKey Part Number
553-PG2290.151HLTTR-ND - Tape & Reel (TR)
553-PG2290.151HLTCT-ND - Cut Tape (CT)
553-PG2290.151HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG2290.151HLT
Description
FIXED IND 150NH 75A 150 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 nH Shielded Inductor 75 A 150mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
115A
Shielding
Shielded
DC Resistance (DCR)
150mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.421" L x 0.295" W (10.70mm x 7.50mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 501
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1022,36300 Kč223,63 Kč
10018,38790 Kč1 838,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
27016,90030 Kč4 563,08 Kč
54015,93593 Kč8 605,40 Kč
81015,39801 Kč12 472,39 Kč
1 35014,74650 Kč19 907,77 Kč
1 89014,33297 Kč27 089,31 Kč
2 70013,90752 Kč37 550,30 Kč
6 75013,12375 Kč88 585,31 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč