
PG2290.151HLT | |
|---|---|
DigiKey Part Number | 553-PG2290.151HLTTR-ND - Tape & Reel (TR) 553-PG2290.151HLTCT-ND - Cut Tape (CT) 553-PG2290.151HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG2290.151HLT |
Description | FIXED IND 150NH 75A 150 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 75 A 150mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 150mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.421" L x 0.295" W (10.70mm x 7.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 115A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 24,33800 Kč | 243,38 Kč |
| 100 | 20,01500 Kč | 2 001,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 17,69011 Kč | 4 776,33 Kč |
| 540 | 17,02233 Kč | 9 192,06 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

