100 nH Unshielded Inductor 35 A 0.105mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 nH Unshielded Inductor 35 A 0.105mOhm Nonstandard
PG and PGL Series of High Currents Inductors | Datasheet Preview

PG2289.101HLT

DigiKey Part Number
553-PG2289.101HLTTR-ND - Tape & Reel (TR)
553-PG2289.101HLTCT-ND - Cut Tape (CT)
553-PG2289.101HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG2289.101HLT
Description
FIXED IND 100NH 35A 0.105 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Inductor 35 A 0.105mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Unshielded
DC Resistance (DCR)
0.105mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1014,55200 Kč145,52 Kč
10011,95840 Kč1 195,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,50383 Kč14 255,75 Kč
3 0008,96265 Kč26 887,95 Kč
4 5008,66074 Kč38 973,33 Kč
7 5008,29522 Kč62 214,15 Kč
10 5008,13672 Kč85 435,56 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč