


PG2289.101HLT | |
|---|---|
DigiKey Part Number | 553-PG2289.101HLTTR-ND - Tape & Reel (TR) 553-PG2289.101HLTCT-ND - Cut Tape (CT) 553-PG2289.101HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG2289.101HLT |
Description | FIXED IND 100NH 35A 0.105 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 35 A 0.105mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.105mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 15,82900 Kč | 158,29 Kč |
| 100 | 13,01800 Kč | 1 301,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,34572 Kč | 15 518,58 Kč |
| 3 000 | 9,75655 Kč | 29 269,65 Kč |
| 4 500 | 9,42798 Kč | 42 425,91 Kč |
| 7 500 | 9,03021 Kč | 67 726,57 Kč |
| 10 500 | 8,77768 Kč | 92 165,64 Kč |
| 15 000 | 8,56640 Kč | 128 496,00 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |

