
PG0426.821NL | |
|---|---|
DigiKey Part Number | 553-3101-ND |
Manufacturer | |
Manufacturer Product Number | PG0426.821NL |
Description | FIXED IND 820NH 13A 8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Wirewound Inductor 13 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 24A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.295" L x 0.276" W (7.50mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 39,64400 Kč | 396,44 Kč |
| 25 | 36,67920 Kč | 916,98 Kč |
| 50 | 34,58380 Kč | 1 729,19 Kč |
| 140 | 31,69200 Kč | 4 436,88 Kč |
| 280 | 29,88314 Kč | 8 367,28 Kč |
| 560 | 28,17970 Kč | 15 780,63 Kč |
| 1 120 | 26,57560 Kč | 29 764,67 Kč |
| 2 520 | 24,81797 Kč | 62 541,28 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

