
PG0426.201NLT | |
|---|---|
DigiKey Part Number | 553-3859-2-ND - Tape & Reel (TR) 553-3859-1-ND - Cut Tape (CT) 553-3859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0426.201NLT |
Description | FIXED IND 200NH 26A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Wirewound Inductor 26 A 2.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0426.201NLT Models |
Category | Current - Saturation (Isat) 46A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.295" L x 0.276" W (7.50mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-2R2-R | Eaton - Electronics Division | 7 453 | 283-HCM0703-2R2-RCT-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 41,24000 Kč | 412,40 Kč |
| 100 | 33,91390 Kč | 3 391,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 27,12281 Kč | 37 971,93 Kč |
| 2 800 | 25,58254 Kč | 71 631,11 Kč |
| 4 200 | 24,80389 Kč | 104 176,34 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |

