
PG0426.102NL | |
|---|---|
DigiKey Part Number | 553-3097-ND |
Manufacturer | |
Manufacturer Product Number | PG0426.102NL |
Description | FIXED IND 1UH 13A 8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 13 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 30,33014 Kč | 4 246,22 Kč |
| 280 | 28,59854 Kč | 8 007,59 Kč |
| 420 | 27,63336 Kč | 11 606,01 Kč |
| 700 | 26,46439 Kč | 18 525,07 Kč |
| 980 | 25,72191 Kč | 25 207,47 Kč |
| 1 400 | 24,95852 Kč | 34 941,93 Kč |
| 3 500 | 23,62275 Kč | 82 679,62 Kč |
| Unit Price without VAT: | 30,33014 Kč |
|---|---|
| Unit Price with VAT: | 36,69947 Kč |

