600 nH Shielded Wirewound Inductor 27 A 1.87mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0255.601NL

DigiKey Part Number
553-3096-ND
Manufacturer
Manufacturer Product Number
PG0255.601NL
Description
FIXED IND 600NH 27A 1.87 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600 nH Shielded Wirewound Inductor 27 A 1.87mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
28A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.87mOhm Max
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 610
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
6040,35883 Kč2 421,53 Kč
12038,05433 Kč4 566,52 Kč
18036,76939 Kč6 618,49 Kč
30035,21173 Kč10 563,52 Kč
42034,22288 Kč14 373,61 Kč
60033,20578 Kč19 923,47 Kč
1 50030,73308 Kč46 099,62 Kč
3 00029,97978 Kč89 939,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,35883 Kč
Unit Price with VAT:48,83418 Kč