
PG0083.472NL | |
---|---|
DigiKey Part Number | 553-3652-ND |
Manufacturer | |
Manufacturer Product Number | PG0083.472NL |
Description | FIXED IND 4.7UH 4.5A 38 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 4.5 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 95°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | 30,63963 Kč | 4 902,34 Kč |
320 | 28,89122 Kč | 9 245,19 Kč |
480 | 27,91610 Kč | 13 399,73 Kč |
800 | 26,73556 Kč | 21 388,45 Kč |
1 120 | 25,98598 Kč | 29 104,30 Kč |
1 600 | 25,21511 Kč | 40 344,18 Kč |
4 000 | 24,21488 Kč | 96 859,52 Kč |
Unit Price without VAT: | 30,63963 Kč |
---|---|
Unit Price with VAT: | 37,07395 Kč |