3.3 µH Unshielded Wirewound Inductor 5.8 A 27.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0083.332NL

DigiKey Part Number
553-3651-ND
Manufacturer
Manufacturer Product Number
PG0083.332NL
Description
FIXED IND 3.3UH 5.8A 27.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Wirewound Inductor 5.8 A 27.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
9.5A
Shielding
Unshielded
DC Resistance (DCR)
27.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 95°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 910
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
16032,07969 Kč5 132,75 Kč
32030,24959 Kč9 679,87 Kč
48029,22877 Kč14 029,81 Kč
80027,99296 Kč22 394,37 Kč
1 12027,20797 Kč30 472,93 Kč
1 60026,40092 Kč42 241,47 Kč
4 00025,46008 Kč101 840,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,07969 Kč
Unit Price with VAT:38,81642 Kč