Inductor-KIT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0553NLKIT

DigiKey Part Number
553-3046-ND
Manufacturer
Manufacturer Product Number
PF0553NLKIT
Description
SHIELDED DRUM CORE INDUCTO NPB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fixed Kit 69 Pieces (23 Values - 3 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Kit Type
Fixed
Style
-
Material - Core
-
Quantity
69 Pieces (23 Values - 3 Each)
Inductance Range
470nH ~ 1mH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
Drum Core
Shielding
Shielded
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 098,76000 Kč1 098,76 Kč
10954,28800 Kč9 542,88 Kč
25910,26240 Kč22 756,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 098,76000 Kč
Unit Price with VAT:1 329,49960 Kč