
PF0552.472NL | |
|---|---|
DigiKey Part Number | 553-3629-ND |
Manufacturer | |
Manufacturer Product Number | PF0552.472NL |
Description | INDUCT ARRAY 2 COIL 5.3UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 21 µH Inductance - Connected in Series 5.3 µH Inductance - Connected in Parallel 9.2mOhm Max DC Resistance (DCR) - Parallel 8.5 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 5.3 µH | |
Inductance - Connected In Series | 21 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 8.5 A | |
Current Rating - Series | 4.3 A | |
Current Saturation - Parallel | 9.8 A | |
Current Saturation - Series | 4.9 A | |
DC Resistance (DCR) - Parallel | 9.2mOhm Max | |
DC Resistance (DCR) - Series | 37mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 25,32367 Kč | 1 519,42 Kč |
| 120 | 23,87650 Kč | 2 865,18 Kč |
| 180 | 23,06978 Kč | 4 152,56 Kč |
| 300 | 22,09130 Kč | 6 627,39 Kč |
| 420 | 21,47045 Kč | 9 017,59 Kč |
| 600 | 20,83177 Kč | 12 499,06 Kč |
| 1 500 | 19,27813 Kč | 28 917,19 Kč |
| 3 000 | 18,18245 Kč | 54 547,35 Kč |
| 6 000 | 17,84830 Kč | 107 089,80 Kč |
| Unit Price without VAT: | 25,32367 Kč |
|---|---|
| Unit Price with VAT: | 30,64164 Kč |




