
PF0552.333NLT | |
|---|---|
DigiKey Part Number | 553-2028-2-ND - Tape & Reel (TR) 553-2028-1-ND - Cut Tape (CT) 553-2028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0552.333NLT |
Description | INDUCT ARRAY 2 COIL 34UH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 135 µH Inductance - Connected in Series 34 µH Inductance - Connected in Parallel 54mOhm Max DC Resistance (DCR) - Parallel 3.7 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0552.333NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 34 µH | |
Inductance - Connected In Series | 135 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3.7 A | |
Current Rating - Series | 1.9 A | |
Current Saturation - Parallel | 3.9 A | |
Current Saturation - Series | 2 A | |
DC Resistance (DCR) - Parallel | 54mOhm Max | |
DC Resistance (DCR) - Series | 220mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,98988 Kč | 11 494,94 Kč |
| 1 000 | 21,68023 Kč | 21 680,23 Kč |
| 1 500 | 20,94971 Kč | 31 424,56 Kč |
| 2 500 | 20,06544 Kč | 50 163,60 Kč |
| 3 500 | 19,50396 Kč | 68 263,86 Kč |
| 5 000 | 18,92663 Kč | 94 633,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 30,80400 Kč | 308,04 Kč |
| 100 | 25,33830 Kč | 2 533,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 32,04300 Kč | 320,43 Kč |
| 100 | 26,35040 Kč | 2 635,04 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

