PF0552NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PF0552NL
PF0552.223NLT
PF0552.223NLT

PF0552.223NLT

DigiKey Part Number
553-2027-2-ND - Tape & Reel (TR)
553-2027-1-ND - Cut Tape (CT)
553-2027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PF0552.223NLT
Description
INDUCT ARRAY 2 COIL 22UH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 89 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 35mOhm Max DC Resistance (DCR) - Parallel 4.6 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0552.223NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
22 µH
Inductance - Connected In Series
89 µH
Tolerance
±20%
Current Rating - Parallel
4.6 A
Current Rating - Series
2.3 A
Current Saturation - Parallel
4.8 A
Current Saturation - Series
2.4 A
DC Resistance (DCR) - Parallel
35mOhm Max
DC Resistance (DCR) - Series
140mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,47000 Kč37,47 Kč
1030,88000 Kč308,80 Kč
10025,40100 Kč2 540,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50022,16060 Kč11 080,30 Kč
1 00020,89781 Kč20 897,81 Kč
1 50020,19397 Kč30 290,96 Kč
2 50019,34141 Kč48 353,53 Kč
3 50018,80036 Kč65 801,26 Kč
5 00018,78713 Kč93 935,65 Kč
Manufacturers Standard Package
Unit Price without VAT:37,47000 Kč
Unit Price with VAT:45,33870 Kč