PE-8270NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-8270NL

DigiKey Part Number
553-PE-8270NL-ND
Manufacturer
Manufacturer Product Number
PE-8270NL
Description
TRANSFORMER 2MH TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Inductance
2 mH
For Use With/Related Products
-
Mounting Type
Through Hole
Size / Dimension
0.500" L x 0.350" W (12.70mm x 8.89mm)
Height - Seated (Max)
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1057,28300 Kč572,83 Kč
2554,99800 Kč1 374,95 Kč
6052,89050 Kč3 173,43 Kč
12051,26483 Kč6 151,78 Kč
30049,18010 Kč14 754,03 Kč
54047,88050 Kč25 855,47 Kč
1 02046,50727 Kč47 437,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč