
PE-67531NL | |
|---|---|
DigiKey Part Number | 553-1901-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-67531NL |
Description | CMC 2LN TH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole DCR 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-67531NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.400" L x 0.200" W (10.16mm x 5.08mm) | |
Height (Max) | 0.350" (8.89mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 84,91600 Kč | 849,16 Kč |
| 25 | 78,55760 Kč | 1 963,94 Kč |
| 50 | 74,06840 Kč | 3 703,42 Kč |
| 100 | 69,84140 Kč | 6 984,14 Kč |
| 250 | 64,62848 Kč | 16 157,12 Kč |
| 500 | 60,95090 Kč | 30 475,45 Kč |
| 1 000 | 57,48895 Kč | 57 488,95 Kč |
| 2 500 | 55,94128 Kč | 139 853,20 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |





