
PE-67050NL | |
|---|---|
DigiKey Part Number | 553-2684-ND |
Manufacturer | |
Manufacturer Product Number | PE-67050NL |
Description | CURR SENSE XFMR 35A T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 A Current Sense Transformer 10kHz ~ 200kHz 15Ohm Primary, 700mOhm Secondary 5 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 10kHz ~ 200kHz | |
Type | Invasive | |
Current Rating (Amps) | 35 A | |
Inductance | 5 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 50:1 | |
DC Resistance (DCR) | 15Ohm Primary, 700mOhm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.565" L x 0.750" W (14.35mm x 19.05mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,67000 Kč | 89,67 Kč |
| 10 | 80,97900 Kč | 809,79 Kč |
| 25 | 77,71680 Kč | 1 942,92 Kč |
| 40 | 76,08525 Kč | 3 043,41 Kč |
| 80 | 73,73025 Kč | 5 898,42 Kč |
| 240 | 70,12371 Kč | 16 829,69 Kč |
| 480 | 67,92660 Kč | 32 604,77 Kč |
| 960 | 65,78915 Kč | 63 157,58 Kč |
| Unit Price without VAT: | 89,67000 Kč |
|---|---|
| Unit Price with VAT: | 108,50070 Kč |






