
PE-64978NL | |
|---|---|
DigiKey Part Number | 553-1889-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-64978NL |
Description | CURR SENSE XFMR 20A T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A Current Sense Transformer 200kHz ~ 500kHz 6mOhm Primary, 240mOhm Secondary 4 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 200kHz ~ 500kHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 4 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 50:1 | |
DC Resistance (DCR) | 6mOhm Primary, 240mOhm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.550" L x 0.380" W (13.97mm x 9.65mm) | |
Height - Seated (Max) | 0.580" (14.73mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,05000 Kč | 224,05 Kč |
| 10 | 201,98000 Kč | 2 019,80 Kč |
| 35 | 190,78171 Kč | 6 677,36 Kč |
| 70 | 184,81543 Kč | 12 937,08 Kč |
| 105 | 181,39876 Kč | 19 046,87 Kč |
| 280 | 173,36325 Kč | 48 541,71 Kč |
| 525 | 168,38036 Kč | 88 399,69 Kč |
| 1 015 | 163,29244 Kč | 165 741,83 Kč |
| Unit Price without VAT: | 224,05000 Kč |
|---|---|
| Unit Price with VAT: | 271,10050 Kč |

