Image for PE-64552NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-64552NL

DigiKey Part Number
553-3904-5-ND
Manufacturer
Manufacturer Product Number
PE-64552NL
Description
TRANSFORMER 2.5MH TH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Inductance
2.5 mH
For Use With/Related Products
-
Mounting Type
Through Hole
Size / Dimension
0.500" L x 0.350" W (12.70mm x 8.89mm)
Height - Seated (Max)
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
181,26000 Kč81,26 Kč
1073,53500 Kč735,35 Kč
2570,59520 Kč1 764,88 Kč
6067,86900 Kč4 072,14 Kč
12065,77450 Kč7 892,94 Kč
30063,08850 Kč18 926,55 Kč
54061,41448 Kč33 163,82 Kč
1 02059,64606 Kč60 838,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,26000 Kč
Unit Price with VAT:98,32460 Kč