
PE-64488NL | |
|---|---|
DigiKey Part Number | 553-1740-ND |
Manufacturer | |
Manufacturer Product Number | PE-64488NL |
Description | CURR SENSE XFMR 20A T/H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 A Current Sense Transformer 20kHz ~ 200kHz 200Ohm Primary, 4.5Ohm Secondary 80 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 80 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 200:1 | |
DC Resistance (DCR) | 200Ohm Primary, 4.5Ohm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.900" L x 0.700" W (22.86mm x 17.78mm) | |
Height - Seated (Max) | 0.700" (17.78mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,62000 Kč | 124,62 Kč |
| 10 | 112,55400 Kč | 1 125,54 Kč |
| 25 | 108,00320 Kč | 2 700,08 Kč |
| 45 | 105,16578 Kč | 4 732,46 Kč |
| 90 | 101,90300 Kč | 9 171,27 Kč |
| 270 | 96,90563 Kč | 26 164,52 Kč |
| 450 | 94,65484 Kč | 42 594,68 Kč |
| 945 | 91,46704 Kč | 86 436,35 Kč |
| Unit Price without VAT: | 124,62000 Kč |
|---|---|
| Unit Price with VAT: | 150,79020 Kč |

