3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3.5A DCR 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-62892NL

DigiKey Part Number
553-1729-ND
Manufacturer
Manufacturer Product Number
PE-62892NL
Description
CMC 3MH 3.5A 2LN TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3.5A DCR 60mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3.5A
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
60mOhm
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.250" L x 1.250" W (31.75mm x 31.75mm)
Number of Lines
2
Height (Max)
0.610" (15.49mm)
Inductance @ Frequency
3 mH @ 1 kHz
Package / Case
Horizontal, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1143,42000 Kč143,42 Kč
10117,92500 Kč1 179,25 Kč
30107,42567 Kč3 222,77 Kč
60101,29433 Kč6 077,66 Kč
12095,51992 Kč11 462,39 Kč
27089,18863 Kč24 080,93 Kč
51084,52682 Kč43 108,68 Kč
1 02080,57982 Kč82 191,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,42000 Kč
Unit Price with VAT:173,53820 Kč