
PE-53914NLT | |
|---|---|
DigiKey Part Number | 553-PE-53914NLTTR-ND - Tape & Reel (TR) 553-PE-53914NLTCT-ND - Cut Tape (CT) 553-PE-53914NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53914NLT |
Description | CMC 500MA 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500mA DCR 850mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 850mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.645" L x 0.560" W (16.38mm x 14.22mm) | |
Height (Max) | 0.350" (8.89mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 50,20600 Kč | 502,06 Kč |
| 25 | 46,44760 Kč | 1 161,19 Kč |
| 50 | 43,79760 Kč | 2 189,88 Kč |
| 100 | 41,29470 Kč | 4 129,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 38,93765 Kč | 7 787,53 Kč |
| 400 | 37,40425 Kč | 14 961,70 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |


