330 µH Unshielded Toroidal Inductor 1 A 780mOhm Max Radial, Horizontal - Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-52627NL

DigiKey Part Number
553-1567-5-ND
Manufacturer
Manufacturer Product Number
PE-52627NL
Description
FIXED IND 330UH 1A 780 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Toroidal Inductor 1 A 780mOhm Max Radial, Horizontal - Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
PE-52627NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
780mOhm Max
Packaging
Tube
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
20 kHz
Type
Toroidal
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Horizontal - Corner Terminals
Tolerance
±20%
Size / Dimension
0.710" L x 0.710" W (18.03mm x 18.03mm)
Current Rating (Amps)
Height - Seated (Max)
0.460" (11.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 291
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
1061,56600 Kč615,66 Kč
2556,95480 Kč1 423,87 Kč
5053,70020 Kč2 685,01 Kč
10050,63250 Kč5 063,25 Kč
25046,85156 Kč11 712,89 Kč
50044,18274 Kč22 091,37 Kč
1 00041,67074 Kč41 670,74 Kč
2 50039,13506 Kč97 837,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč