
PE-1812AGC220STS | |
|---|---|
DigiKey Part Number | 553-PE-1812AGC220STSTR-ND - Tape & Reel (TR) 553-PE-1812AGC220STSCT-ND - Cut Tape (CT) 553-PE-1812AGC220STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1812AGC220STS |
Description | CMC 310MA 2LN 1.2 KOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 10 MHz 310mA DCR 1Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer Pulse Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Number of Lines 2 | Height (Max) 0.128" (3.25mm) |
Impedance @ Frequency 1.2 kOhms @ 10 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 310mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 25 | 12,04440 Kč | 301,11 Kč |
| 50 | 11,35160 Kč | 567,58 Kč |
| 100 | 10,70270 Kč | 1 070,27 Kč |
| 250 | 9,90180 Kč | 2 475,45 Kč |
| 500 | 9,33614 Kč | 4 668,07 Kč |
| 1 000 | 8,80299 Kč | 8 802,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,30104 Kč | 16 602,08 Kč |
| 4 000 | 7,82837 Kč | 31 313,48 Kč |
| 6 000 | 7,56478 Kč | 45 388,68 Kč |
| 10 000 | 7,24561 Kč | 72 456,10 Kč |
| 14 000 | 7,04303 Kč | 98 602,42 Kč |
| 20 000 | 6,96084 Kč | 139 216,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

