
PE-1206PFB601ST | |
|---|---|
DigiKey Part Number | 553-2404-2-ND - Tape & Reel (TR) 553-2404-1-ND - Cut Tape (CT) 553-2404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1206PFB601ST |
Description | FERRITE BEAD 600 OHM 1206 4LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 25 | 3,17480 Kč | 79,37 Kč |
| 50 | 2,84320 Kč | 142,16 Kč |
| 100 | 2,53450 Kč | 253,45 Kč |
| 250 | 2,16700 Kč | 541,75 Kč |
| 500 | 1,91334 Kč | 956,67 Kč |
| 1 000 | 1,67732 Kč | 1 677,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33680 Kč | 4 010,40 Kč |
| 6 000 | 1,21788 Kč | 7 307,28 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


