
PE-0805PFB221ST | |
|---|---|
DigiKey Part Number | 553-2393-2-ND - Tape & Reel (TR) 553-2393-1-ND - Cut Tape (CT) 553-2393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805PFB221ST |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,32600 Kč | 13,26 Kč |
| 25 | 1,16200 Kč | 29,05 Kč |
| 50 | 1,03980 Kč | 51,99 Kč |
| 100 | 0,93250 Kč | 93,25 Kč |
| 250 | 0,80412 Kč | 201,03 Kč |
| 500 | 0,71528 Kč | 357,64 Kč |
| 1 000 | 0,63318 Kč | 633,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,48657 Kč | 1 946,28 Kč |
| 8 000 | 0,42082 Kč | 3 366,56 Kč |
| 12 000 | 0,39732 Kč | 4 767,84 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


