0805 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0805FB121ST

DigiKey Part Number
553-2391-2-ND - Tape & Reel (TR)
553-2391-1-ND - Cut Tape (CT)
553-2391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-0805FB121ST
Description
FERRITE BEAD 120 OHM 0805 4LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-40°C ~ 105°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,14400 Kč11,44 Kč
250,99880 Kč24,97 Kč
500,89460 Kč44,73 Kč
1000,80100 Kč80,10 Kč
2500,69076 Kč172,69 Kč
5000,61544 Kč307,72 Kč
1 0000,54533 Kč545,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,42039 Kč1 681,56 Kč
8 0000,36444 Kč2 915,52 Kč
12 0000,33347 Kč4 001,64 Kč
20 0000,33290 Kč6 658,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč