
PE-0603PFB121ST | |
---|---|
DigiKey Part Number | 553-2387-2-ND - Tape & Reel (TR) 553-2387-1-ND - Cut Tape (CT) 553-2387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603PFB121ST |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,95800 Kč | 9,58 Kč |
25 | 0,83320 Kč | 20,83 Kč |
50 | 0,74980 Kč | 37,49 Kč |
100 | 0,67280 Kč | 67,28 Kč |
250 | 0,57992 Kč | 144,98 Kč |
500 | 0,51700 Kč | 258,50 Kč |
1 000 | 0,45888 Kč | 458,88 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,30193 Kč | 1 207,72 Kč |
8 000 | 0,27079 Kč | 2 166,32 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |