


PAT6261.004NLT | |
|---|---|
DigiKey Part Number | 553-PAT6261.004NLTTR-ND - Tape & Reel (TR) 553-PAT6261.004NLTCT-ND - Cut Tape (CT) 553-PAT6261.004NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT6261.004NLT |
Description | XFMR FLYBACK 3UH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PAT6261.004NLT Models |
Category | Inductance @ Frequency 3µH @ 100kHz |
Manufacturer Pulse Electronics | Frequency 250kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.650" L x 0.650" W (16.50mm x 16.50mm) |
Applications Flyback Converters | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Primary 9 ~ 57V | Footprint 0.650" L x 0.875" W (16.50mm x 22.23mm) |
Voltage - Auxiliary 12.5V @ 50mA | Style Wirewound |
Voltage - Isolation 1500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 74,58455 Kč | 55 938,41 Kč |
| Unit Price without VAT: | 74,58455 Kč |
|---|---|
| Unit Price with VAT: | 90,24731 Kč |

