PAS6322.100NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PAS6322.100NLT
Low Profile 50A Current Sense Transformer – PAS6322

PAS6322.150NLT

DigiKey Part Number
553-PAS6322.150NLTTR-ND - Tape & Reel (TR)
553-PAS6322.150NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PAS6322.150NLT
Description
CURR SENSE XFMR 1:150 50A SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 A 1:150 Current Sense Transformer 20kHz ~ 1MHz 0.5mOhm Primary, 6Ohm Secondary Max 10 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PAS6322.150NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Frequency Range
20kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
50 A
Inductance
10 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:150
Current Ratio
-
DC Resistance (DCR)
0.5mOhm Primary, 6Ohm Secondary Max
Ratings
-
Mounting Type
Surface Mount
Height - Seated (Max)
0.295" (7.50mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 123
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
175,32000 Kč75,32 Kč
1068,14000 Kč681,40 Kč
2565,42240 Kč1 635,56 Kč
5063,42080 Kč3 171,04 Kč
10061,46720 Kč6 146,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
35058,06537 Kč20 322,88 Kč
70056,25200 Kč39 376,40 Kč
1 05055,21417 Kč57 974,88 Kč
1 75053,93010 Kč94 377,68 Kč
2 45053,09895 Kč130 092,43 Kč
3 50052,22972 Kč182 804,02 Kč
Manufacturers Standard Package
Unit Price without VAT:75,32000 Kč
Unit Price with VAT:91,13720 Kč