


PAS6322.150NLT | |
|---|---|
DigiKey Part Number | 553-PAS6322.150NLTTR-ND - Tape & Reel (TR) 553-PAS6322.150NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PAS6322.150NLT |
Description | CURR SENSE XFMR 1:150 50A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 1:150 Current Sense Transformer 20kHz ~ 1MHz 0.5mOhm Primary, 6Ohm Secondary Max 10 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PAS6322.150NLT Models |
Category | Inductance 10 mH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1:150 |
Series | DC Resistance (DCR) 0.5mOhm Primary, 6Ohm Secondary Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.807" L x 0.503" W (20.50mm x 12.80mm) |
Frequency Range 20kHz ~ 1MHz | Height - Seated (Max) 0.295" (7.50mm) |
Type Invasive | Termination Style Gull Wing |
Current Rating (Amps) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,09000 Kč | 80,09 Kč |
| 10 | 72,41000 Kč | 724,10 Kč |
| 25 | 69,51560 Kč | 1 737,89 Kč |
| 50 | 67,38420 Kč | 3 369,21 Kč |
| 100 | 65,31110 Kč | 6 531,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 61,69534 Kč | 21 593,37 Kč |
| 700 | 59,76919 Kč | 41 838,43 Kč |
| 1 050 | 58,66632 Kč | 61 599,64 Kč |
| 1 750 | 57,30186 Kč | 100 278,25 Kč |
| 2 450 | 56,41864 Kč | 138 225,67 Kč |
| 3 500 | 55,49529 Kč | 194 233,51 Kč |
| Unit Price without VAT: | 80,09000 Kč |
|---|---|
| Unit Price with VAT: | 96,90890 Kč |


