RF ANTENNA Beidou, DSRC, Galileo, GLONASS, GNSS, GPS, Wi-Fi Dome SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAN62312DM

DigiKey Part Number
553-PAN62312DM-ND
Manufacturer
Manufacturer Product Number
PAN62312DM
Description
MULTIBAND ANTENNA 2 LTE 3 WIFI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, DSRC, Galileo, GLONASS, GNSS, GPS, Wi-Fi Dome SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.93GHz, 2.45GHz, 2.5GHz, 3.25GHz, 5.4GHz
Frequency Range
960MHz ~ 1.695GHz, 2.17GHzGHz ~ 2.3GHz, 2.9GHz ~ 2.9GHz ~ 3.6GHz, 4.9GHz ~ 5.925GHz
Antenna Type
Dome
Number of Bands
9
VSWR
1.4, 1.5
Return Loss
-
Gain
1dBi, 4dBi, 4.5dBi, 5dBi, 30dBi
Features
LNA
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
2.992" (76.00mm)
Applications
Beidou, DSRC, Galileo, GLONASS, GNSS, GPS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 742,82000 Kč4 742,82 Kč
104 054,02100 Kč40 540,21 Kč
253 882,11040 Kč97 052,76 Kč
Manufacturers Standard Package
Unit Price without VAT:4 742,82000 Kč
Unit Price with VAT:5 738,81220 Kč