90 nH Unshielded Inductor 71 A 0.45mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAL6374.900HLT

DigiKey Part Number
553-PAL6374.900HLTTR-ND - Tape & Reel (TR)
553-PAL6374.900HLTCT-ND - Cut Tape (CT)
553-PAL6374.900HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAL6374.900HLT
Description
FIXED IND 90NH 71A 0.45 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
90 nH Unshielded Inductor 71 A 0.45mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
90A
Shielding
Unshielded
DC Resistance (DCR)
0.45mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.236" W (12.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1035,15100 Kč351,51 Kč
2529,98520 Kč749,63 Kč
5026,41960 Kč1 320,98 Kč
10023,10620 Kč2 310,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35018,37326 Kč6 430,64 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč